DL1BEG

DigiKey Part Number
4008-DL1BEG-ND
Manufacturer
Manufacturer Product Number
DL1BEG
Description
BULB INCANDESCENT STEADY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Bulb Clear Incandescent Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Bulb
Number of Stacks
1
Lamp Type
Incandescent
Light Color
Clear
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
120VAC
Features
-
Termination Style
Wire Leads
Ingress Protection
-
Operating Temperature
-
Weight
0.200 lb (90.72 g)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Box
QuantityUnit PriceExt Price
1$13.76000$13.76
10$12.23000$122.30
25$11.61880$290.47
50$11.00740$550.37
100$10.39580$1,039.58
250$9.47856$2,369.64
500$8.86704$4,433.52
1,000$8.40840$8,408.40
Manufacturers Standard Package