3413.0332.26

DigiKey Part Number
486-3413.0332.26TR-ND - Tape & Reel (TR)
486-3413.0332.26CT-ND - Cut Tape (CT)
486-3413.0332.26DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3413.0332.26
Description
FUSE BOARD MOUNT 25A 32VAC 63VDC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 A 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
3413.0332.26 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
220.0
Approval Agency
cURus
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm)
DC Cold Resistance
0.0013 Ohms
Base Product Number
In-Stock: 15,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.02000$1.02
5$0.84400$4.22
10$0.77900$7.79
50$0.64660$32.33
100$0.59660$59.66
250$0.53620$134.05
500$0.49450$247.25
1,000$0.45586$455.86
5,000$0.37666$1,883.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.35250$5,287.50
Manufacturers Standard Package