4435.0092 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $29.49000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $44.89000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $29.25750
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $41.45000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $91.18000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $43.64667
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $87.43000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $37.61000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $67.84000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $78.30000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $25.02000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $25.02000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: $23.92000
Datasheet
4435.0092
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4435.0092
4435.0092
4435.0092

4435.0092

DigiKey Part Number
486-5312-ND
Manufacturer
Manufacturer Product Number
4435.0092
Description
CIR BRKR THRM 12A 240VAC 60VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
12A
Voltage Rating - AC
240 V
Voltage Rating - DC
60 V
Actuator Type
Rocker
Number of Poles
2
Illumination
-
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
10$21.53900$215.39
Manufacturers Standard Package