



4435.0223 | |
|---|---|
DigiKey Part Number | 486-5295-ND |
Manufacturer | |
Manufacturer Product Number | 4435.0223 |
Description | CIR BRKR THRM 12A 240VAC 60VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.02000 | $25.02 |
| 5 | $20.75800 | $103.79 |
| 10 | $19.15200 | $191.52 |
| 50 | $15.86880 | $793.44 |
| 100 | $14.62490 | $1,462.49 |
| 250 | $13.11808 | $3,279.52 |
| 500 | $12.07320 | $6,036.60 |












