6004.0215 | |
---|---|
DigiKey Part Number | 486-3776-ND |
Manufacturer | |
Manufacturer Product Number | 6004.0215 |
Description | CORD CEE 7/7RA - IEC320-C13 8.2' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F3G1.0 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/7, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.0 | |
Wire Gauge | 17 AWG | |
Shielding | - | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | CEBEC, DEMKO, FIMKO, KEMA, OVE, NEMKO, SEMKO, VDE | |
Approved Countries | Austria, Belgium, Denmark, Finland, Germany, Netherlands, Norway, Sweden | |
Color | Black | |
Voltage Rating | 250VAC | |
Current Rating (Amps) | 10A | |
Operating Temperature | -40°C ~ 70°C | |
Features | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.49000 | $12.49 |
50 | $10.74700 | $537.35 |
100 | $9.15620 | $915.62 |