7001112 | |
---|---|
DigiKey Part Number | 1569-7001112-ND |
Manufacturer | |
Manufacturer Product Number | 7001112 |
Description | MOISTURE BARRIER BAG, DRI-SHIEL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Moisture Barrier Bag <10nJ Energy Shielding Silver 11" (279.4mm) X 12" (304.8mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Moisture Barrier Bag | |
Metal Layer | None | |
Static Discharge Shielding | <10nJ | |
Closure System | User Defined - Clips, Heat Seal, Tape | |
Thickness | 3.6 mil (91 microns) | |
Length - Inside | 12" (304.8mm) | |
Width - Inside | 11" (279.4mm) | |
Tensile Strength | - | |
Color | Silver |

Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.89005 | $890.05 |