New Product
SCT2A22STER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCT2A22STER
SCT2A22STER
SCT2A22STER

SCT2A22STER

DigiKey Part Number
5814-SCT2A22STERTR-ND - Tape & Reel (TR)
Manufacturer
SCT
Manufacturer Product Number
SCT2A22STER
Description
4.5V-100V Vin, 1A, Constant On-T
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
100V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
100V
Current - Output
Frequency - Switching
100kHz ~ 600kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-ESOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,900
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Silicon Content Technology / SCT
A separate $40.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
50$1.33500$66.75