Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sealcon | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M20x1.5 | |
Thickness | 0.148" (3.75mm) | |
Width | 0.940" (23.88mm) | |
Material | Brass | |
Plating | Nickel |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $5.50000 | $11.00 |