Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sealcon | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | M20x1.5 | |
Thickness | 0.120" (3.05mm) | |
Width | 0.910" (23.11mm) | |
Material | Stainless Steel | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.01000 | $24.01 |