101020853 | |
---|---|
DigiKey Part Number | 1597-101020853-ND |
Manufacturer | |
Manufacturer Product Number | 101020853 |
Description | GROVE - SPEAKER PLUS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Speaker Audio Grove Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Grove | |
Type | Audio | |
Function | Speaker | |
Utilized IC / Part | - | |
Contents | Board(s), Accessories | |
Suggested Programming Environment | - | |
Interconnect System | Grove | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $11.60000 | $1,160.00 |