103030279 | |
---|---|
DigiKey Part Number | 1597-103030279-ND |
Manufacturer | |
Manufacturer Product Number | 103030279 |
Description | 4-CHANNEL 16-BIT ADC ADS1115 RPI |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | ADS1115 Analog to Digital Converter (ADC) Data Acquisition Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Data Acquisition | |
Function | Analog to Digital Converter (ADC) | |
Utilized IC / Part | ADS1115 | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
3 | $15.00000 | $45.00 |