104990422

DigiKey Part Number
1597-1664-ND
Manufacturer
Manufacturer Product Number
104990422
Description
2.13" EINK DISPLAY HAT RASPBERRY
Customer Reference
Detailed Description
eInk Electronic ePaper 2.13" Display Raspberry Pi Platform Evaluation Expansion Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
-
Packaging
Bulk
Part Status
Active
Platform
Raspberry Pi
Type
Display
Function
eInk Electronic ePaper 2.13"
Utilized IC / Part
-
Contents
Board(s)
Note
-
0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$19.99000$19.99
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.