104990859 | |
---|---|
DigiKey Part Number | 1597-104990859-ND |
Manufacturer | Seeed |
Manufacturer Product Number | 104990859 |
Description | GRAPHIC DISPLAY TFT BLACK BLUE G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Graphic LCD Display Module Reflective Black, Blue, Green, Orange, Red, White, Yellow TFT - Color SPI 5.65" (143.51mm) 600 x 448 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seeed | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Reflective | |
Touchscreen | - | |
Diagonal Screen Size | 5.65" (143.51mm) | |
Viewing Area | 114.90mm W x 85.80mm H | |
Backlight | Without Backlight | |
Dot Pixels | 600 x 448 | |
Interface | SPI | |
Controller Type | STM32 | |
Graphics Color | Black, Blue, Green, Orange, Red, White, Yellow | |
Background Color | - | |
Dot Size | - | |
Dot Pitch | 0.19mm W x 0.19mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $49.95000 | $49.95 |