S314SPX | |
---|---|
DigiKey Part Number | 2126-S314SPX-ND |
Manufacturer | |
Manufacturer Product Number | S314SPX |
Description | S314SPX, STARTER KIT, 320X240, 5 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Thermal Image Sensor 320H x 240V 12µm x 12µm Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seek Thermal | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Thermal | |
Pixel Size | 12µm x 12µm | |
Active Pixel Array | 320H x 240V | |
Frames per Second | 27.0 | |
Voltage - Supply | 3.3V ~ 5V | |
Package / Case | Module | |
Supplier Device Package | Module | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $623.75000 | $623.75 |