GSXD050A015S1-D3

DigiKey Part Number
1560-1071-5-ND
Manufacturer
Manufacturer Product Number
GSXD050A015S1-D3
Description
DIODE MOD SCHOTT 150V 50A SOT227
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 150 V 50A Chassis Mount SOT-227-4, miniBLOC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SemiQ
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
50A
Voltage - Forward (Vf) (Max) @ If
880 mV @ 50 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 150 V
Operating Temperature - Junction
-40°C ~ 150°C
Mounting Type
Chassis Mount
Package / Case
SOT-227-4, miniBLOC
Supplier Device Package
SOT-227
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tube
QuantityUnit PriceExt Price
65$22.11246$1,437.31
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.