GSXD060A006S1-D3 | |
---|---|
DigiKey Part Number | 1560-1075-5-ND |
Manufacturer | |
Manufacturer Product Number | GSXD060A006S1-D3 |
Description | DIODE MOD SCHOTT 60V 60A SOT227 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 60 V 60A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SemiQ | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 750 mV @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 60 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
65 | $23.07508 | $1,499.88 |