204AP-2

DigiKey Part Number
4316-204AP-2-ND
Manufacturer
Manufacturer Product Number
204AP-2
Description
NTC THERMISTORS 200KOHM 0.5%
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
NTC Thermistor 200k Bead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Semitec USA Corp
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
200k
Resistance Tolerance
±0.5%
B Value Tolerance
±0.5%
B0/50
-
B25/50
-
B25/75
-
B25/85
4470K
B25/100
-
Operating Temperature
-60°C ~ 150°C
Power - Max
6 mW
Length - Lead Wire
0.55" (14.00mm)
Mounting Type
Through Hole
Package / Case
Bead
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.84000$0.84
5$0.74200$3.71
10$0.64200$6.42
25$0.51680$12.92
50$0.50680$25.34
100$0.44900$44.90
500$0.41870$209.35
1,000$0.35523$355.23
5,000$0.30129$1,506.45
Manufacturers Standard Package