5D2-15LD | |
---|---|
DigiKey Part Number | 4316-5D2-15LD-ND |
Manufacturer | |
Manufacturer Product Number | 5D2-15LD |
Description | NTC THERMISTORS 5OHMS 6AMPS STRA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 5 Disc 15mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 5 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2650K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 200°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 15mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.11000 | $1.11 |
5 | $0.96800 | $4.84 |
10 | $0.82900 | $8.29 |
25 | $0.69720 | $17.43 |
50 | $0.66740 | $33.37 |
100 | $0.60570 | $60.57 |
500 | $0.53144 | $265.72 |
1,000 | $0.47908 | $479.08 |
5,000 | $0.40627 | $2,031.35 |