Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Senasys | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST | |
Switching Temperature | 45°F (7°C) | |
Reset Temperature | 36°F (2°C) | |
Current Rating - AC | 25A (120V) | |
Current Rating - DC | 30A (12V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 30K | |
Termination Style | Quick Connect | |
Mounting Type | Chassis Mount | |
Package / Case | Cylinder with Mounting Flange |