IELH111-1-61-60.0-01-V

DigiKey Part Number
IELH111-1-61-60.0-01-V-ND
Manufacturer
Manufacturer Product Number
IELH111-1-61-60.0-01-V
Description
CIR BRKR MAG-HYDR LEVER 60A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic (Hydraulic Delay) 60A AC DC Lever Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensata-Airpax
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Magnetic (Hydraulic Delay)
Current Rating (Amps)
60A
Actuator Type
Lever
Number of Poles
3
Illumination
-
Illumination Voltage (Nominal)
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1 View Now
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$276.40000$276.40
Manufacturers Standard Package

Other Suppliers on DigiKey

1In Stock
Ships from WEC