SMJD-4833064G-XXN100G02E038ALL | |
---|---|
DigiKey Part Number | 897-SMJD-4833064G-XXN100G02E038ALL-ND |
Manufacturer | |
Manufacturer Product Number | SMJD-4833064G-XXN100G02E038ALL |
Description | HE 3030 LINEAR MODULE 64LED 4000 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Square SE White, Neutral Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seoul Semiconductor Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED Module | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 6020lm (Typ) | |
Current - Test | 700mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 45.4V | |
Lumens/Watt @ Current - Test | 190 lm/W | |
Current - Max | 800mA | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 223.00mm L x 49.50mm W | |
Height | 7.70mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.47000 | $11.47 |
10 | $8.59900 | $85.99 |
216 | $8.14995 | $1,760.39 |