MONARCH 2 NEKTAR-B-GM02SP | |
---|---|
DigiKey Part Number | 2972-MONARCH2NEKTAR-B-GM02SP-ND |
Manufacturer | |
Manufacturer Product Number | MONARCH 2 NEKTAR-B-GM02SP |
Description | LTE CAT-M1 EVALUATION KIT BASED |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | GM02S - Cellular 617MHz ~ 2.2GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sequans Communications | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | 617MHz ~ 2.2GHz | |
For Use With/Related Products | GM02S | |
Supplied Contents | Board(s), Accessories | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $186.25000 | $186.25 |