RB85P12C10C

DigiKey Part Number
SRRB85P12C10C-ND
Manufacturer
Manufacturer Product Number
RB85P12C10C
Description
BOX PLASTIC CLEAR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Box Plastic, Polycarbonate Clear Cover Included X 2.180" (55.37mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Height
2.180" (55.37mm)
Area (L x W)
37.1in² (239cm²)
Design
Cover Included
Material
Color
Clear
Thickness
0.120" (3.05mm)
Features
-
Ratings
Material Flammability Rating
UL94 V-0
Shipping Info
-
Weight
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$40.26000$40.26
5$32.36200$161.81
10$31.00000$310.00
25$30.01000$750.25
50$29.60500$1,480.25
100$29.36470$2,936.47
250$29.18988$7,297.47
Manufacturers Standard Package