RBF22P04B10B | |
---|---|
DigiKey Part Number | 128-RBF22P04B10B-ND |
Manufacturer | |
Manufacturer Product Number | RBF22P04B10B |
Description | BOX PLASTIC BLK 2.05"L X 1.97"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Black Cover Included 2.050" L x 1.970" W (52.07mm x 50.04mm) X 1.380" (35.05mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 2.050" L x 1.970" W (52.07mm x 50.04mm) | |
Height | 1.380" (35.05mm) | |
Area (L x W) | 4.03in² (26.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.120" (3.05mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | UL94 V-0 | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.36000 | $13.36 |
5 | $10.73400 | $53.67 |
10 | $10.28200 | $102.82 |