TFMOV10M680 | |
---|---|
DigiKey Part Number | 4115-TFMOV10M680-ND |
Manufacturer | |
Manufacturer Product Number | TFMOV10M680 |
Description | SPD 880VDC MCOV 1 POLE |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SETsafe | SETfuse | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 1 | |
Voltage - Continuous Operating (Max) (MCOV) | 880VDC | |
Current - Discharge (Nom) (8/20µS) | 10 kA | |
Current - Discharge (Max) (8/20µS) | 25 kA | |
Voltage - Protection Level (VP) (2416) | 2.5 kV | |
Operating Temperature | - | |
Features | - | |
Mounting Type | Through Hole | |
Approval Agency | CE, cURus, TUV |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $10.89000 | $108.90 |
20 | $10.34550 | $206.91 |
100 | $9.49000 | $949.00 |
240 | $8.75642 | $2,101.54 |
700 | $8.05816 | $5,640.71 |