AN150203-03H | |
---|---|
DigiKey Part Number | 3228-AN150203-03H-ND |
Manufacturer | |
Manufacturer Product Number | AN150203-03H |
Description | RF ANT 868/915 GNSS PCB U.FL. |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, IoT, ISM, LP-WAN, RFID, Smart Meters PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive, Bracket |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sevskiy GmbH | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM, Navigation | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 893.5MHz, 1.6015GHz | |
Frequency Range | 863MHz ~ 924MHz, 1.593GHz ~ 1.61GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.32, 2.32 | |
Return Loss | -8dB, -8dB | |
Gain | 0.6dBi, 1.4dBi | |
Power - Max | 10 W | |
Features | Cable - 200mm | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive, Bracket | |
Height (Max) | 0.039" (1.00mm) | |
Applications | GNSS, IoT, ISM, LP-WAN, RFID, Smart Meters |