CR-PLA Matte Strawberry Red | |
---|---|
DigiKey Part Number | 4812-CR-PLAMatteStrawberryRedTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CR-PLA Matte Strawberry Red |
Description | CREALITY 3D Printing Filament: M |
Customer Reference | |
Detailed Description | 3D Printing Filament Red (Strawberry Red) PLA (Polylactide) 0.070" (1.75mm) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Creality 3D Technology Co., Ltd | |
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Filament Material | PLA (Polylactide) | |
Color | Red (Strawberry Red) | |
Filament Diameter | 0.070" (1.75mm) |