SMD4532-800NF | |
---|---|
DigiKey Part Number | 5789-SMD4532-800NFTR-ND - Tape & Reel (TR) |
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd |
Manufacturer Product Number | SMD4532-800NF |
Description | GDT 800V 2KA 2 POLE SMD |
Customer Reference | |
Detailed Description | Gas Discharge Tube 800 V 2000A (2kA) ±30% 1 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 800 V | |
Impulse Discharge Current (8/20µs) | 2000A (2kA) | |
Tolerance | ±30% | |
Number of Poles | 1 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
