PZ1005E100-1R8TF | |
---|---|
DigiKey Part Number | 3442-PZ1005E100-1R8TFTR-ND - Tape & Reel (TR) 3442-PZ1005E100-1R8TFCT-ND - Cut Tape (CT) 3442-PZ1005E100-1R8TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1005E100-1R8TF |
Description | FERRITE BEAD 7.5 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 7.5 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.8A 20mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 7.5 Ohms @ 100 MHz | |
Current Rating (Max) | 1.8A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01501 | $150.10 |
20,000 | $0.01375 | $275.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.04900 | $0.49 |
25 | $0.04200 | $1.05 |
50 | $0.03780 | $1.89 |
100 | $0.03390 | $3.39 |
250 | $0.02920 | $7.30 |
500 | $0.02604 | $13.02 |
1,000 | $0.02312 | $23.12 |
5,000 | $0.01723 | $86.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06100 | $0.61 |
25 | $0.05560 | $1.39 |
50 | $0.05000 | $2.50 |
100 | $0.03670 | $3.67 |
250 | $0.02668 | $6.67 |
500 | $0.02444 | $12.22 |
1,000 | $0.02111 | $21.11 |
5,000 | $0.01666 | $83.30 |