SZ1005K221TF | |
---|---|
DigiKey Part Number | 3442-SZ1005K221TFTR-ND - Tape & Reel (TR) 3442-SZ1005K221TFCT-ND - Cut Tape (CT) 3442-SZ1005K221TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1005K221TF |
Description | FERRITE BEAD 220 OHM 0402 1LN |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 700mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Shenzhen Sunlord Electronics Co., Ltd. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03900 | $0.39 |
25 | $0.03560 | $0.89 |
50 | $0.03200 | $1.60 |
100 | $0.02340 | $2.34 |
250 | $0.01704 | $4.26 |
500 | $0.01562 | $7.81 |
1,000 | $0.01349 | $13.49 |
5,000 | $0.01250 | $62.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.01390 | $139.00 |
20,000 | $0.01250 | $250.00 |