XKXED8K5GI-112YXC-32.768K | |
---|---|
DigiKey Part Number | 4029-XKXED8K5GI-112YXC-32.768KTR-ND - Tape & Reel (TR) 4029-XKXED8K5GI-112YXC-32.768KCT-ND - Cut Tape (CT) 4029-XKXED8K5GI-112YXC-32.768KDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | XKXED8K5GI-112YXC-32.768K |
Description | YST310S 32.768KHZ 12.5PF 20PPM X |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.26000 | $1.26 |
10 | $1.08400 | $10.84 |
50 | $0.97780 | $48.89 |
100 | $0.93530 | $93.53 |
500 | $0.84404 | $422.02 |
1,000 | $0.80769 | $807.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.75343 | $2,260.29 |
6,000 | $0.72119 | $4,327.14 |
9,000 | $0.70301 | $6,327.09 |