MF4601-N2-200-B-A | |
---|---|
DigiKey Part Number | 2257-MF4601-N2-200-B-A-ND |
Manufacturer | |
Manufacturer Product Number | MF4601-N2-200-B-A |
Description | MASS FLOW METER |
Customer Reference | |
Detailed Description | Air Flow Sensor 200 SLPM Female, 1/4" (6.35mm) NPT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siargo Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | 200 SLPM | |
Flow Sensor Type | Air | |
Voltage - Input | 8V ~ 24V | |
Port Size | Female, 1/4" (6.35mm) NPT | |
Switch Function/Rating | RS485 | |
Material - Body | - | |
Operating Temperature | -10°C ~ 55°C |