1065854 | |
---|---|
DigiKey Part Number | 1882-1065854-ND |
Manufacturer | |
Manufacturer Product Number | 1065854 |
Description | SENSOR PROXIMITY 950MM PNP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 37.402" (20mm ~ 950mm) PNP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Proximity | |
Sensing Distance | 0.787" ~ 37.402" (20mm ~ 950mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP | |
Light Source | Red (625nm) | |
Connection Method | Cable | |
Ingress Protection | IP67 | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Adjustable, 5-Turn Potentiometer | |
Operating Temperature | -30°C ~ 60°C (TA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $261.32000 | $261.32 |
5 | $221.62200 | $1,108.11 |
10 | $206.40200 | $2,064.02 |
25 | $187.84440 | $4,696.11 |
50 | $186.56240 | $9,328.12 |