6050310 | |
---|---|
DigiKey Part Number | 1882-6050310-ND |
Manufacturer | |
Manufacturer Product Number | 6050310 |
Description | PRESSURE TRANS 0-5000 PSI |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SICK, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Gauge | |
Output | 4 mA ~ 20 mA | |
Accuracy | 1% | |
Voltage - Supply | 15V ~ 35V | |
Port Size | Female - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | - | |
Termination Style | Connector | |
Maximum Pressure | - | |
Operating Temperature | -20°C ~ 80°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $401.80000 | $401.80 |
5 | $340.69400 | $1,703.47 |
10 | $317.27100 | $3,172.71 |
25 | $302.40000 | $7,560.00 |