Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Siemens, 30mm | |
Panel Cutout Dimensions | 30mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $170.69000 | $170.69 |
10 | $152.07100 | $1,520.71 |
25 | $141.72600 | $3,543.15 |
50 | $134.70000 | $6,735.00 |