HL7800-M_1104648

DigiKey Part Number
1719-HL7800-M_1104648TR-ND - Tape & Reel (TR)
1719-HL7800-M_1104648CT-ND - Cut Tape (CT)
1719-HL7800-M_1104648DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HL7800-M_1104648
Description
RF TXRX MOD CELL NAV SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Cellular, Navigation LTE, GNSS Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
-
Data Rate
375kbps
Power - Output
23dBm
Sensitivity
-161dBm
Serial Interfaces
GPIO, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.2V ~ 4.35V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
86-BFLGA Module
Base Product Number
In-Stock: 25
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$34.89000$34.89
10$27.62800$276.28
25$25.51160$637.79
100$22.95500$2,295.50
250$21.61696$5,404.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$20.36773$15,275.80
Manufacturers Standard Package