AP70-38F75HZZZ0000 | |
---|---|
DigiKey Part Number | 2543-AP70-38F75HZZZ0000-ND |
Manufacturer | |
Manufacturer Product Number | AP70-38F75HZZZ0000 |
Description | TCH PWR QTY 3PH;IN100-500V,RS485 |
Customer Reference | |
Detailed Description | Multifunction Meter (Current, Voltage, Frequency, Power) LCD - Tri Color Characters Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sifam Tinsley Instrumentation Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Multifunction Meter (Current, Voltage, Frequency, Power) | |
Measuring Type | Current (3-Phase), Voltage, Wattage | |
Measuring Range | 1 ~ 5A, 100 ~ 500V | |
Display Type | LCD - Tri Color Characters | |
Number of Characters Per Row | Programmable | |
Display Characters - Height | Programmable | |
Output Type | - | |
Voltage - Supply | 60 ~ 300VAC/DC | |
Panel Cutout Dimensions | Square - 92.80mm x 92.80mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Features | Resistive Touchscreen | |
Operating Temperature | -20°C ~ 70°C | |
Weight | 0.984 lb (450 g) | |
Base Product Number |