SAG1021I | |
---|---|
DigiKey Part Number | 2204-SAG1021I-ND |
Manufacturer | |
Manufacturer Product Number | SAG1021I |
Description | EXTERNAL ARBITRARY WAVEFORM GENE |
Customer Reference | |
Detailed Description | Oscilloscope Waveform Generator for use with SDS5000X Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Oscilloscope | |
Accessory Type | Waveform Generator | |
For Use With/Related Products | SDS5000X Series | |
Specifications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $285.00000 | $285.00 |