SNA5014A | |
---|---|
DigiKey Part Number | 2204-SNA5014A-ND |
Manufacturer | |
Manufacturer Product Number | SNA5014A |
Description | RF ANLZ BENCH 9KHZ-8.5GHZ |
Customer Reference | |
Detailed Description | 9kHz ~ 8.5GHz Bench Vector Network Analyzer (VNA) -55 ~ +10dBm Hold, Max, Min, Ave, USB Port Power Cord, USB Cable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siglent Technologies NA, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Vector Network Analyzer (VNA) | |
Style | Bench | |
Frequency Range | 9kHz ~ 8.5GHz | |
Amplitude (Level) Range | -55 ~ +10dBm | |
Features | Hold, Max, Min, Ave, USB Port | |
Includes | Power Cord, USB Cable |