1200 | |
---|---|
DigiKey Part Number | 1200ST-ND |
Manufacturer | |
Manufacturer Product Number | 1200 |
Description | XFRMR NON-ISOL 230V-115V 2000VA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 230V | |
Voltage - Secondary | 115V | |
Power - Max | 2000VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 26 lbs (11.8 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $238.30200 | $1,191.51 |