DP-241-6-16 | |
---|---|
DigiKey Part Number | 595-1081-ND |
Manufacturer | |
Manufacturer Product Number | DP-241-6-16 |
Description | PWR XFMR LAMINATED 30VA CHAS MT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | DP-241-6-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 16V | |
Current - Output (Max) | 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 30VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.60mm L x 44.30mm W | |
Height - Seated (Max) | 49.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 1.1 lbs (499 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.70000 | $20.70 |
10 | $15.77200 | $157.72 |
25 | $14.54000 | $363.50 |
50 | $14.04700 | $702.35 |
100 | $13.80060 | $1,380.06 |
250 | $13.30776 | $3,326.94 |
500 | $12.81488 | $6,407.44 |