MPI-650-36

DigiKey Part Number
595-1977-ND
Manufacturer
Manufacturer Product Number
MPI-650-36
Description
PWR XFMR LAMINATED 650VA CHAS MT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
MPI-650-36 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Signal Transformer
Series
Packaging
Bulk
Part Status
Active
Type
Laminated Core
Voltage - Primary
100V, 115V, 200V, 215V, 230V
Voltage - Secondary (Full Load)
Parallel 18V, Series 36V
Current - Output (Max)
Parallel 36.2A, Series 18.1A
Primary Winding(s)
Dual, Multiple Taps
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
650VA
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Size / Dimension
133.30mm L x 119.40mm W
Height - Seated (Max)
117.80mm
Voltage - Isolation
4000Vrms
Weight
15 lbs (6.8 kg)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$226.93000$226.93
10$213.60600$2,136.06
25$210.05800$5,251.45
Manufacturers Standard Package