2220-100

DigiKey Part Number
4655-2220-100-ND
Manufacturer
Manufacturer Product Number
2220-100
Description
1-Axis 100g DC Accel Temp Comp
Customer Reference
Detailed Description
Accelerometer X Axis ±100g 0Hz ~ 3kHz Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Designs
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±100g
Sensitivity (mV/g)
40
Bandwidth
0Hz ~ 3kHz
Output Type
Analog Voltage
Voltage - Supply
8V ~ 32V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Screw Mount
Package / Case
Module
Supplier Device Package
Module
In-Stock: 38
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Silicon Designs, Inc.
A separate $30.00 flat rate shipping fee will apply