EFM8SB20F32G-B-QFP32 | |
---|---|
DigiKey Part Number | EFM8SB20F32G-B-QFP32-ND |
Manufacturer | |
Manufacturer Product Number | EFM8SB20F32G-B-QFP32 |
Description | IC MCU 8BIT 32KB FLASH 32QFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CIP-51 8051 Sleepy Bee Microcontroller IC 8-Bit 25MHz 32KB (32K x 8) FLASH 32-QFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | EFM8SB20F32G-B-QFP32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | CIP-51 8051 | |
Core Size | 8-Bit | |
Speed | 25MHz | |
Connectivity | EBI/EMI, I2C, SMBus, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 4.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 23x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFP (7x7) | |
Package / Case | 32-LQFP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.95000 | $3.95 |
10 | $2.60500 | $26.05 |
25 | $2.25360 | $56.34 |
80 | $1.91313 | $153.05 |
250 | $1.66692 | $416.73 |
500 | $1.54980 | $774.90 |
1,000 | $1.45249 | $1,452.49 |
2,500 | $1.34868 | $3,371.70 |
5,000 | $1.28551 | $6,427.55 |