EFR32ZG23B010F512IM40-B | |
---|---|
DigiKey Part Number | 336-EFR32ZG23B010F512IM40-B-ND |
Manufacturer | |
Manufacturer Product Number | EFR32ZG23B010F512IM40-B |
Description | IC RF TXRX+MCU ISM<1GHZ 40QFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU General ISM < 1GHz Z-Wave® 863MHz ~ 870MHz, 902MHz ~ 928MHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | ||
Modulation | 2FSK, 2GFSK, DSSS, O-QPSK | |
Frequency | ||
Data Rate (Max) | 100kbps | |
Power - Output | 14dBm | |
Sensitivity | -110dBm | |
Memory Size | 512kB Flash, 64kB RAM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, SPI, IrDA, UART | |
GPIO | 23 | |
Voltage - Supply | 1.71V ~ 3.8V | |
Current - Receiving | 6.8mA ~ 7.6mA | |
Current - Transmitting | 16mA ~ 41.3mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.74000 | $5.74 |
10 | $5.26400 | $52.64 |
25 | $4.78560 | $119.64 |
100 | $4.30690 | $430.69 |
490 | $4.21249 | $2,064.12 |