SI7201-B-10-IVR | |
---|---|
DigiKey Part Number | 336-6108-2-ND - Tape & Reel (TR) 336-6108-1-ND - Cut Tape (CT) 336-6108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7201-B-10-IVR |
Description | MAGNETIC SWITCH OMNIPOL SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±3.7mT Trip, ±1.5mT Release | |
Test Condition | -40°C ~ 125°C | |
Voltage - Supply | 1.71V ~ 5.5V | |
Current - Supply (Max) | 400nA (Typ) | |
Current - Output (Max) | - | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.18000 | $1.18 |
5 | $1.05600 | $5.28 |
10 | $0.92800 | $9.28 |
25 | $0.87560 | $21.89 |
50 | $0.81620 | $40.81 |
100 | $0.69280 | $69.28 |
500 | $0.64540 | $322.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.57722 | $1,731.66 |
6,000 | $0.54978 | $3,298.68 |
9,000 | $0.54410 | $4,896.90 |