DO-D003 | |
---|---|
DigiKey Part Number | 4056-DO-D003-ND |
Manufacturer | SimplyAV |
Manufacturer Product Number | DO-D003 |
Description | 4K USB TYPE-C PIGTAIL ADAPTER |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SimplyAV | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB-C to HDMI | |
Convert From (Adapter End) | USB-C Male | |
Convert To (Adapter End) | HDMI Female | |
Interface | - | |
Features | - | |
Utilized IC / Part | - | |
Includes | Dongle Harness |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.14000 | $39.14 |