ALPHA3A/3M/SMAM/S/S/26 | |
---|---|
DigiKey Part Number | ALPHA3A/3M/SMAM/S/S/26-ND |
Manufacturer | |
Manufacturer Product Number | ALPHA3A/3M/SMAM/S/S/26 |
Description | RF ANT 850MHZ/868MHZ BLADE SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, GPRS, GSM, UMTS, WLAN, Zigbee™ Blade SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 850MHz, 868MHz, 900MHz, 915MHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz | |
Frequency Range | - | |
Antenna Type | Blade | |
Number of Bands | 8 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.098" (2.50mm) | |
Applications | Bluetooth, GPRS, GSM, UMTS, WLAN, Zigbee™ | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.19000 | $17.19 |
10 | $12.38100 | $123.81 |
25 | $11.14480 | $278.62 |
100 | $9.76460 | $976.46 |
250 | $9.09656 | $2,274.14 |
500 | $8.75000 | $4,375.00 |