ASMG015X113S17 | |
---|---|
DigiKey Part Number | ASMG015X113S17-ND |
Manufacturer | |
Manufacturer Product Number | ASMG015X113S17 |
Description | COAX CBL U.FL TO SMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial U.FL (UMCC) to SMA 1.13mm OD Coaxial Cable 5.906" (150.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | U.FL (UMCC) to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | U.FL (UMCC) Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 5.906" (150.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Gray | |
Features | Protective Cap, Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.89000 | $10.89 |
10 | $9.65300 | $96.53 |
30 | $9.28200 | $278.46 |
50 | $8.91080 | $445.54 |
100 | $8.41570 | $841.57 |
250 | $7.67312 | $1,918.28 |
500 | $7.17808 | $3,589.04 |
1,000 | $6.80000 | $6,800.00 |