TANGO11A/1.5M/SMAM/S/S/19 | |
---|---|
DigiKey Part Number | TANGO11A/1.5M/SMAM/S/S/19-ND |
Manufacturer | |
Manufacturer Product Number | TANGO11A/1.5M/SMAM/S/S/19 |
Description | RF ANT 850/900MHZ DOME SMA MALE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPRS, GSM Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 850MHz, 900MHz, 1.8GHz, 1.9GHz, 2.1GHz | |
Frequency Range | - | |
Antenna Type | Dome | |
Number of Bands | 5 | |
VSWR | 1.8 | |
Return Loss | - | |
Gain | 3dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Panel Mount | |
Height (Max) | 0.906" (23.00mm) | |
Applications | GPRS, GSM | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.07000 | $31.07 |
10 | $28.65700 | $286.57 |
25 | $27.36880 | $684.22 |
100 | $24.47110 | $2,447.11 |
250 | $23.34412 | $5,836.03 |